There are no models available for this part yet.
Overview of TPSB335M025U2000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSB335M025U2000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPSB335M025U2000
|
TME | Capacitor: tantalum, 3.3uF, 25VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.2050 | RFQ |
CAD Models for TPSB335M025U2000 by Kyocera AVX Components
Part Data Attributes for TPSB335M025U2000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0008 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
82 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TPSB335M025U2000
This table gives cross-reference parts and alternative options found for TPSB335M025U2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB335M025U2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M025RSSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025RSSZ0923 |
TBJB335M025RSSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025RSSC0700 |
TRJB335M025R2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TRJB335M025R2000 |
TBJB335M025RBSC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025RBSC0723 |
TBJB335M025JSLB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025JSLB0823 |
TBJB335M025CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025CSSZ0023 |
TBJB335M025CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025CSSC0745 |
TBJB335M025CRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025CRSB0923 |
TBJB335M025CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025CSLC0023 |
TBJB335M025RRSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M025U2000 vs TBJB335M025RRSZ0845 |