Part Details for TPSB336K010U0250 by Kyocera AVX Components
Overview of TPSB336K010U0250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB336K010U0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB336K010U0250
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.2090 | RFQ |
Part Details for TPSB336K010U0250
TPSB336K010U0250 CAD Models
TPSB336K010U0250 Part Data Attributes
|
TPSB336K010U0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB336K010U0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB336K010U0250
This table gives cross-reference parts and alternative options found for TPSB336K010U0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB336K010U0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010RWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010RWLZ0H24 |
TBJB336K010RRLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010RRLB0700 |
TBJB336K010CRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010CRLB0745 |
TBJB336K010RWSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010RWSC0023 |
TBJB336K010LSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010LSLC0723 |
TBJB336K010CBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010CBSB0723 |
TBJB336K010JRSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010JRSZ0700 |
TBJB336K010CRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010CRSB0H00 |
TBJB336K010RWLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010RWLB0924 |
TBJB336K010LWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TPSB336K010U0250 vs TBJB336K010LWLB0945 |