Part Details for TPSB336K016A0350 by Kyocera AVX Components
Overview of TPSB336K016A0350 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB336K016A0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5647
|
Newark | Capacitor,33Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSB336K016A0350 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 | Buy Now |
DISTI #
TPSB336K016A0350-ND
|
DigiKey | CAP TANT 33UF 10% 16V 1411 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7648 | Buy Now |
DISTI #
TPSB336K016A0350
|
Avnet Americas | Cap Tant Solid 33uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R - Tape and Reel (Alt: TPSB336K016A0350) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6022 | Buy Now |
DISTI #
581-TPSB336K016A0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 16V 10% 3528-21 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981918
|
RS | Low ESR MnO2,33 uF,16 V | AVX TPSB336K016A0350 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
Part Details for TPSB336K016A0350
TPSB336K016A0350 CAD Models
TPSB336K016A0350 Part Data Attributes
|
TPSB336K016A0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB336K016A0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 197 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB336K016A0350
This table gives cross-reference parts and alternative options found for TPSB336K016A0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB336K016A0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB336K016A0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K016A0350 vs TPSB336K016A0500 |
TBJB336K016LBSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K016A0350 vs TBJB336K016LBSC0023 |
TBJB336K016LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K016A0350 vs TBJB336K016LBSB0024 |
TBJB336K016LBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K016A0350 vs TBJB336K016LBLB0845 |
TPSB336K016S0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K016A0350 vs TPSB336K016S0350 |
TPSB336K016K0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K016A0350 vs TPSB336K016K0500 |
TPSB336K016T0500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB336K016A0350 vs TPSB336K016T0500 |
TBJB336K016LBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TPSB336K016A0350 vs TBJB336K016LBSC0024 |
TPSB336K016R0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K016A0350 vs TPSB336K016R0350 |
TPSB336K016R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336K016A0350 vs TPSB336K016R0500 |