Part Details for TPSB475K016R0800 by Kyocera AVX Components
Overview of TPSB475K016R0800 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB475K016R0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0010
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 4.7 F, 10%, 16 V, 1210 [3225 Metric], B Rohs Compliant: Yes |Kyocera Avx TPSB475K016R0800 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1805 |
|
$0.2200 / $0.6140 | Buy Now |
DISTI #
54J8665
|
Newark | Tantalum Capacitor, 4.7Uf, 16V, 10%, 1411, Full Reel, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPSB475K016R0800 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
478-9080-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10860 In Stock |
|
$0.1376 / $0.6100 | Buy Now |
DISTI #
TPSB475K016R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB475K016R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1604 / $0.1768 | Buy Now |
DISTI #
581-TPSB475K016R0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 16V 10% B RoHS: Compliant | 9973 |
|
$0.1370 / $0.6100 | Buy Now |
|
Future Electronics | 4.7µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 800mOhm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
TPSB475K016R0800
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 16V 10% B RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1300 / $0.1410 | Buy Now |
DISTI #
TPSB475K016R0800.
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 16V 10% ESR 800 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.3360 | Buy Now |
DISTI #
TPSB475K016R0800
|
TME | Capacitor: tantalum, 4.7uF, 16VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1950 | RFQ |
Part Details for TPSB475K016R0800
TPSB475K016R0800 CAD Models
TPSB475K016R0800 Part Data Attributes
|
TPSB475K016R0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB475K016R0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB475K016R0800
This table gives cross-reference parts and alternative options found for TPSB475K016R0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB475K016R0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K016JBLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB475K016R0800 vs TBJB475K016JBLC90GC |
TCKIC475BTLSR1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB475K016R0800 vs TCKIC475BTLSR1K0 |
TCKIC475BTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB475K016R0800 vs TCKIC475BTLSR800 |