Part Details for TPSB476K006R0500 by Kyocera AVX Components
Overview of TPSB476K006R0500 by Kyocera AVX Components
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB476K006R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3581
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 6.3 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TPSB476K006R0500 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6557 |
|
$0.2570 / $0.6660 | Buy Now |
DISTI #
89W2121
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 10%, 1411, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:412Ma Rohs Compliant: Yes |Kyocera Avx TPSB476K006R0500 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
DISTI #
84C9990
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.5 Ohm, 0.1, 1210, Full Reel, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB476K006R0500 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1870 | Buy Now |
DISTI #
478-9085-1-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12963 In Stock |
|
$0.1604 / $0.7200 | Buy Now |
DISTI #
TPSB476K006R0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB476K006R0500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 / $0.2869 | Buy Now |
DISTI #
581-TPSB476K006R0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF Case B RoHS: Compliant | 2779 |
|
$0.1600 / $0.6800 | Buy Now |
DISTI #
V36:1790_10779069
|
Arrow Electronics | Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2213 | Americas - 4000 |
|
$0.1560 / $0.1770 | Buy Now |
DISTI #
E02:0323_01312759
|
Arrow Electronics | Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2339 | Europe - 2000 |
|
$0.1636 / $0.1807 | Buy Now |
DISTI #
V72:2272_10779069
|
Arrow Electronics | Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1818 Container: Cut Strips | Americas - 1426 |
|
$0.1972 / $0.2173 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10% 6.3V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 56000Reel |
|
$0.1490 / $0.1600 | Buy Now |
Part Details for TPSB476K006R0500
TPSB476K006R0500 CAD Models
TPSB476K006R0500 Part Data Attributes:
|
TPSB476K006R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB476K006R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 165 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB476K006R0500
This table gives cross-reference parts and alternative options found for TPSB476K006R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB476K006R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ476BTLSR450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB476K006R0500 vs TCKOJ476BTLSR450 |
TCKOJ476BTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB476K006R0500 vs TCKOJ476BTLSR250 |
TCKOJ476BTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TPSB476K006R0500 vs TCKOJ476BTLSR400 |