Part Details for TPSB476M010U0250V by Kyocera AVX Components
Overview of TPSB476M010U0250V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB476M010U0250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB476M010U0250V
|
Avnet Americas | Cap Tant Solid 47uF 10V B CASE 20% SMD 1210 250m Ohm T/R - Tape and Reel (Alt: TPSB476M010U0250V) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4086 | Buy Now |
DISTI #
581-PSB476M010U0250V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$0.4350 | Order Now |
DISTI #
73979620
|
RS | Low ESR MnO2,47 uF,10 V | AVX TPSB476M010U0250V RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |