There are no models available for this part yet.
Overview of TPSC106K016A0500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSC106K016A0500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M6081
|
Newark | Capacitor,10Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC106K016A0500 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 | Buy Now | |
DISTI #
478-TPSC106K016A0500TR-ND
|
DigiKey | CAP TANT Min Qty: 11000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9193 | Buy Now | |
DISTI #
TPSC106K016A0500
|
Avnet Americas | Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R - Tape and Reel (Alt: TPSC106K016A0500) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8452 | Buy Now | |
DISTI #
581-TPSC106K016A0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73981841
|
RS | Low ESR MnO2,10 uF,16 V | AVX TPSC106K016A0500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
CAD Models for TPSC106K016A0500 by Kyocera AVX Components
Part Data Attributes for TPSC106K016A0500 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0016 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
188 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TPSC106K016A0500
This table gives cross-reference parts and alternative options found for TPSC106K016A0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC106K016A0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K016CSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016CSLB0945 |
TBJC106K016LRSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016LRSC0H24 |
TBJC106K016RBLC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RBLC0845 |
TBJC106K016RRLB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RRLB0824 |
TBJC106K016RBSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RBSZ0H45 |
TBJC106K016RSLB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RSLB0900 |
TBJC106K016CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016CSLZ0923 |
TBJC106K016RRLC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RRLC0845 |
TBJC106K016RRLB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RRLB0923 |
TBJC106K016RSLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC106K016A0500 vs TBJC106K016RSLZ0023 |
Related Parts for TPSC106K016A0500
-
T494C106K016ATFixed Capacitors
-
MCR10EZHF1502Fixed Resistors
-
PUDP-20V-SHeaders and Edge Type Connectors
-
SI7117DN-T1-GE3Power Field-Effect Transistors
-
593D106X9016C2TE3Tantalum Capacitors
-
MIC29301-3.3WU-TRLinear Regulator ICs
-
MIC2775-29YM5Power Management Circuits
-
SN74LVC541ADGVRBus Driver/Transceivers