Part Details for TPSC107M010Y0075 by Kyocera AVX Components
Overview of TPSC107M010Y0075 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC107M010Y0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6090
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSC107M010Y0075 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 / $0.9240 | Buy Now |
DISTI #
478-TPSC107M010Y0075TR-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2312 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9064 | Buy Now |
DISTI #
TPSC107M010Y0075
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.075 Ohm 125°C Plastic T/R - Tape and Reel (Alt: TPSC107M010Y0075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8360 / $0.9570 | Buy Now |
DISTI #
581-TPSC107M010Y0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% RoHS: Compliant | 0 |
|
$0.6940 / $0.7770 | Order Now |
DISTI #
73979050
|
RS | Tantalum - NTP Conformal100 uF,10 V | AVX TPSC107M010Y0075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
TPSC107M010Y0075
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.075 Ohm 125°C Plastic T/R - Tape and Reel (Alt: TPSC107M010Y0075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8360 / $0.9570 | Buy Now |
Part Details for TPSC107M010Y0075
TPSC107M010Y0075 CAD Models
TPSC107M010Y0075 Part Data Attributes:
|
TPSC107M010Y0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC107M010Y0075
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC107M010Y0075
This table gives cross-reference parts and alternative options found for TPSC107M010Y0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC107M010Y0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW107M010S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSC107M010Y0075 vs TAJW107M010S |
TA10TCR107MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TPSC107M010Y0075 vs TA10TCR107MCR |
TRJC107M010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC107M010Y0075 vs TRJC107M010K200 |
TAJW107M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC107M010Y0075 vs TAJW107M010YNJ |
TAJW107M010B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TPSC107M010Y0075 vs TAJW107M010B |
T491C107M1010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TPSC107M010Y0075 vs T491C107M1010AS |
TAJW107M010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC107M010Y0075 vs TAJW107M010PNJ |
TA10TCM107MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TPSC107M010Y0075 vs TA10TCM107MCR |
TAJC107M010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSC107M010Y0075 vs TAJC107M010PNJ |
TEESVC1A107M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TPSC107M010Y0075 vs TEESVC1A107M8R |