Part Details for TPSC156K025H0300 by Kyocera AVX Components
Overview of TPSC156K025H0300 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC156K025H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9105-1-ND
|
DigiKey | CAP TANT 15UF 10% 25V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
371 In Stock |
|
$0.9193 / $2.4000 | Buy Now |
DISTI #
TPSC156K025H0300
|
Avnet Americas | Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R - Tape and Reel (Alt: TPSC156K025H0300) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.2040 | Buy Now |
DISTI #
581-TPSC156K025H0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 15uF Case C RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981801
|
RS | Low ESR MnO2,15 uF,25 V | AVX TPSC156K025H0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
DISTI #
TPSC156K025H0300
|
Avnet Americas | Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R - Tape and Reel (Alt: TPSC156K025H0300) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.2040 | Buy Now |
Part Details for TPSC156K025H0300
TPSC156K025H0300 CAD Models
TPSC156K025H0300 Part Data Attributes:
|
TPSC156K025H0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC156K025H0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |