Part Details for TPSC156K035H0450 by Kyocera AVX Components
Overview of TPSC156K035H0450 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC156K035H0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8741
|
Newark | Capacitor,15Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC156K035H0450 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $1.1800 | Buy Now |
DISTI #
478-9108-1-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1536 / $2.4000 | Buy Now |
DISTI #
TPSC156K035H0450
|
Avnet Americas | Cap Tant Solid 15uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R - Tape and Reel (Alt: TPSC156K035H0450) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0640 / $1.2180 | Buy Now |
DISTI #
581-TPSC156K035H0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF Case C RoHS: Not Compliant | 0 |
|
$0.9190 / $2.4000 | Order Now |
DISTI #
73981797
|
RS | Low ESR MnO2,15 uF,35 V | AVX TPSC156K035H0450 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
DISTI #
TPSC156K035H0450
|
Avnet Americas | Cap Tant Solid 15uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R - Tape and Reel (Alt: TPSC156K035H0450) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0640 / $1.2180 | Buy Now |
Part Details for TPSC156K035H0450
TPSC156K035H0450 CAD Models
TPSC156K035H0450 Part Data Attributes:
|
TPSC156K035H0450
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC156K035H0450
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 198 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |