Part Details for TPSC157M006H0050 by Kyocera AVX Components
Overview of TPSC157M006H0050 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC157M006H0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSC157M006H0050TR-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V 2312 Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9784 | Buy Now |
DISTI #
TPSC157M006H0050
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSC157M006H0050) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8158 | Buy Now |
DISTI #
581-TPSC157M006H0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 150uF 20% ESR = 50mOhm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981789
|
RS | Low ESR MnO2,150 uF,6.3 V | AVX TPSC157M006H0050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4900 | RFQ |
Part Details for TPSC157M006H0050
TPSC157M006H0050 CAD Models
TPSC157M006H0050 Part Data Attributes
|
TPSC157M006H0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC157M006H0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 593 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC157M006H0050
This table gives cross-reference parts and alternative options found for TPSC157M006H0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC157M006H0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC157M006JKSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006JKSZ0023 |
TAJC157M006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSC157M006H0050 vs TAJC157M006R |
TBJC157M006JKLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006JKLZ0845 |
TBJC157M006RKLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006RKLB0724 |
TBJC157M006RLLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006RLLB0800 |
TBJC157M006JXSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006JXSB0745 |
TBJC157M006RXSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006RXSZ0723 |
TPSC157M6A0090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC157M006H0050 vs TPSC157M6A0090 |
TBJC157M006RLSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006RLSZ0824 |
TBJC157M006RXSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | TPSC157M006H0050 vs TBJC157M006RXSZ0845 |