Part Details for TPSC226K010H0300 by Kyocera AVX Components
Overview of TPSC226K010H0300 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226K010H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9830
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC226K010H0300 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 | Buy Now |
DISTI #
478-TPSC226K010H0300TR-ND
|
DigiKey | CAP TANT Min Qty: 11000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5892 | Buy Now |
DISTI #
TPSC226K010H0300
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSC226K010H0300) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5313 | Buy Now |
DISTI #
581-TPSC226K010H0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 10% ESR = 300mOhm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981785
|
RS | Low ESR MnO2,22 uF,10 V | AVX TPSC226K010H0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
Part Details for TPSC226K010H0300
TPSC226K010H0300 CAD Models
TPSC226K010H0300 Part Data Attributes
|
TPSC226K010H0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K010H0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K010H0300
This table gives cross-reference parts and alternative options found for TPSC226K010H0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K010H0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K010LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010LWLB0900 |
07016-035KCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010H0300 vs 07016-035KCHZ |
TBJC226K010LBLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010LBLZ0823 |
TBJC226K010LRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010LRLZ0724 |
TBJC226K010CBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010CBLB0800 |
TBJC226K010LWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010LWLC0845 |
TBJC226K010CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010CSLZ0923 |
TBJC226K010CBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010CBLB0923 |
TBJC226K010CBSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010CBSZ0H45 |
TBJC226K010LSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010H0300 vs TBJC226K010LSLZ0923 |