There are no models available for this part yet.
Overview of TPSC226K010S0300 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSC226K010S0300 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y8631
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSC226K010S0300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 | Buy Now | |
DISTI #
478-TPSC226K010S0300TR-ND
|
DigiKey | CAP TANT 22UF 10% 10V 2312 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5162 | Buy Now | |
DISTI #
TPSC226K010S0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226K010S0300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4323 | Buy Now | |
DISTI #
581-TPSC226K010S0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 10% ESR=300 mOhm RoHS: Compliant | 0 |
|
$0.4600 / $0.5060 | Order Now | |
DISTI #
73979599
|
RS | Low ESR MnO2,22 uF,10 V | AVX TPSC226K010S0300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now | ||
DISTI #
TPSC226K010S0300
|
TME | Capacitor: tantalum, 22uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2500 | RFQ | |
DISTI #
TPSC226K010S0300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 10 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TPSC226K010S0300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TPSC226K010S0300 by Kyocera AVX Components
Part Data Attributes for TPSC226K010S0300 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0022 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
242 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TPSC226K010S0300
This table gives cross-reference parts and alternative options found for TPSC226K010S0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K010S0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K010LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010LWLB0900 |
07016-035KCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010S0300 vs 07016-035KCHZ |
TBJC226K010LBLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010LBLZ0823 |
TBJC226K010LRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010LRLZ0724 |
TBJC226K010CBLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010CBLB0800 |
TBJC226K010LWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010LWLC0845 |
TBJC226K010CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010CSLZ0923 |
TBJC226K010CBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010CBLB0923 |
TBJC226K010CBSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010CBSZ0H45 |
TBJC226K010LSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K010S0300 vs TBJC226K010LSLZ0923 |