Part Details for TPSC226K016R0250 by Kyocera AVX Components
Overview of TPSC226K016R0250 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226K016R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2761
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 22 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TPSC226K016R0250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$1.1100 / $1.9800 | Buy Now |
DISTI #
54J8765
|
Newark | Capacitor Tant, 22Uf, 16V, 0.25 Ohm, 0.1, 2312, Capacitance:22µf, Capacitance Tolerance:± 10%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.25Ohm Rohs Compliant: Yes |Kyocera Avx TPSC226K016R0250 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.7710 | Buy Now |
DISTI #
478-11581-1-ND
|
DigiKey | CAP TANT 22UF 10% 16V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
254 In Stock |
|
$0.6125 / $2.1800 | Buy Now |
DISTI #
TPSC226K016R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226K016R0250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5917 | Buy Now |
DISTI #
581-TPSC226K016R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF Case C RoHS: Compliant | 247 |
|
$0.6120 / $2.0400 | Buy Now |
DISTI #
70475389
|
RS | 22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TPS Series | AVX TPSC226K016R0250 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 / $0.5710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6370 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$1.0080 / $2.0160 | Buy Now | |
DISTI #
TPSC226K016R0250
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3100 | RFQ |
Part Details for TPSC226K016R0250
TPSC226K016R0250 CAD Models
TPSC226K016R0250 Part Data Attributes
|
TPSC226K016R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K016R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 265 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K016R0250
This table gives cross-reference parts and alternative options found for TPSC226K016R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K016R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K016RSLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016RSLZ0H24 |
TBJC226K016RBSB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016RBSB0824 |
TPSC226K016S375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC226K016R0250 vs TPSC226K016S375 |
TBJC226K016RBLC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016RBLC0024 |
TBJC226K016JSSB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016JSSB0023 |
TBJC226K016CRLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016CRLB0H24 |
TBJC226K016RBLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016RBLZ0045 |
TBJC226K016LRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016LRSB0824 |
TBJC226K016RBLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016RBLC0H00 |
TBJC226K016LRLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K016R0250 vs TBJC226K016LRLC0024 |