Part Details for TPSC226K020S0400 by Kyocera AVX Components
Overview of TPSC226K020S0400 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226K020S0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8632
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSC226K020S0400 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.6390 | Buy Now |
DISTI #
478-TPSC226K020S0400TR-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2312 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5768 | Buy Now |
DISTI #
TPSC226K020S0400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226K020S0400) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6240 / $0.6880 | Buy Now |
DISTI #
581-TPSC226K020S0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR = 400mOhm RoHS: Compliant | 0 |
|
$0.5150 / $0.5650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
TPSC226K020S0400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226K020S0400) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6240 / $0.6880 | Buy Now |
DISTI #
TPSC226K020S0400
|
TME | Capacitor: tantalum, 22uF, 20VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2750 | RFQ |
DISTI #
TPSC226K020S0400
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TPSC226K020S0400) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSC226K020S0400
TPSC226K020S0400 CAD Models
TPSC226K020S0400 Part Data Attributes:
|
TPSC226K020S0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K020S0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 210 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K020S0400
This table gives cross-reference parts and alternative options found for TPSC226K020S0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K020S0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC226K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC226K020S0400 vs TAJC226K020Y |