Part Details for TPSC226M025T0400 by Kyocera AVX Components
Overview of TPSC226M025T0400 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC226M025T0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSC226M025T0400
|
TME | Capacitor: tantalum, 22uF, 25VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4980 | RFQ |
Part Details for TPSC226M025T0400
TPSC226M025T0400 CAD Models
TPSC226M025T0400 Part Data Attributes
|
TPSC226M025T0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226M025T0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226M025T0400
This table gives cross-reference parts and alternative options found for TPSC226M025T0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226M025T0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC226M25B0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226M025T0400 vs TPSC226M25B0400 |
TBJC226M025CWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025CWSB0724 |
TBJC226M025LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025LBLZ0745 |
07016-123MDCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226M025T0400 vs 07016-123MDCZ |
TBJC226M025CBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025CBSZ0724 |
TBJC226M025LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025LBSZ0923 |
TBJC226M025CSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025CSLZ0724 |
TBJC226M025CRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025CRSC0723 |
TBJC226M025CRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025CRLZ0H24 |
TBJC226M025LSLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226M025T0400 vs TBJC226M025LSLB0H24 |