Part Details for TPSC227K006H0100 by Kyocera AVX Components
Overview of TPSC227K006H0100 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC227K006H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8633
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC227K006H0100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
478-TPSC227K006H0100TR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7901 | Buy Now |
DISTI #
TPSC227K006H0100
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSC227K006H0100) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9385 / $1.0348 | Buy Now |
DISTI #
581-TPSC227K006H0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF Case C RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73979594
|
RS | Low ESR MnO2,220 uF,6.3 V | AVX TPSC227K006H0100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
Part Details for TPSC227K006H0100
TPSC227K006H0100 CAD Models
TPSC227K006H0100 Part Data Attributes
|
TPSC227K006H0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC227K006H0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 420 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC227K006H0100
This table gives cross-reference parts and alternative options found for TPSC227K006H0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC227K006H0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC227K006H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006H100 |
TAJF227K006Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC227K006H0100 vs TAJF227K006Y |
TPSC227K006H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006H125 |
TPSC227K006R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006R100 |
TPSC227K006R250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006R250 |
TPSC227K006S250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006S250 |
TPSC227K006K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006K250 |
TPSC227K006K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006K100 |
TPSC227K006S125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC227K006H0100 vs TPSC227K006S125 |
TCKOJ227CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC227K006H0100 vs TCKOJ227CTLSR200 |