Part Details for TPSC227M006R0250 by Kyocera AVX Components
Overview of TPSC227M006R0250 by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC227M006R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8786
|
Newark | Capacitor Tant, 220Uf 6.3V, 0.25 Ohm, 0.2, 2312, Full Reel, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.25Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC227M006R0250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
478-9123-1-ND
|
DigiKey | CAP TANT 220UF 20% 6.3V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18 In Stock |
|
$0.3979 / $1.2500 | Buy Now |
DISTI #
TPSC227M006R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC227M006R0250) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5092 / $0.5829 | Buy Now |
DISTI #
581-TPSC227M006R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 20% 2312 ESR= 250 mOhm RoHS: Compliant | 8957 |
|
$0.4180 / $0.9500 | Buy Now |
DISTI #
V79:2366_27165645
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.25 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 1196 |
|
$0.4085 / $0.5909 | Buy Now |
DISTI #
V36:1790_10778865
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.25 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2210 | Americas - 500 |
|
$0.2765 / $0.4012 | Buy Now |
DISTI #
V72:2272_10778865
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.25 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2114 Container: Cut Strips | Americas - 50 |
|
$0.5968 / $0.6114 | Buy Now |
|
Future Electronics | TPS Series 220 uF ±20 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4300 / $0.4700 | Buy Now |
|
Bristol Electronics | 1590 |
|
RFQ | ||
|
Quest Components | 157 |
|
$0.8218 / $1.6435 | Buy Now |
Part Details for TPSC227M006R0250
TPSC227M006R0250 CAD Models
TPSC227M006R0250 Part Data Attributes:
|
TPSC227M006R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC227M006R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 265 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC227M006R0250
This table gives cross-reference parts and alternative options found for TPSC227M006R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC227M006R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ227CTLSR225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC227M006R0250 vs TCMOJ227CTLSR225 |
TCMOJ227CTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC227M006R0250 vs TCMOJ227CTLSR100 |