Part Details for TPSC335K035H0700 by Kyocera AVX Components
Overview of TPSC335K035H0700 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC335K035H0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8787
|
Newark | Capacitor,3.3Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC335K035H0700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.7020 | Buy Now |
DISTI #
TPSC335K035H0700-ND
|
DigiKey | CAP TANT 3.3UF 10% 35V 2312 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6026 | Buy Now |
DISTI #
TPSC335K035H0700
|
Avnet Americas | Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R - Tape and Reel (Alt: TPSC335K035H0700) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5928 / $0.6786 | Buy Now |
DISTI #
581-TPSC335K035H0700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF Case C RoHS: Not Compliant | 0 |
|
$0.5020 / $1.4900 | Order Now |
DISTI #
73981755
|
RS | Low ESR MnO2,3.3 uF,35 V | AVX TPSC335K035H0700 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
DISTI #
SMC-TPSC335K035H0700
|
Sensible Micro Corporation | Cap Tant 3.3Uf 10% 35V 2312 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 927 Container: Tape & Reel | 277 |
|
$0.4490 | RFQ |
Part Details for TPSC335K035H0700
TPSC335K035H0700 CAD Models
TPSC335K035H0700 Part Data Attributes
|
TPSC335K035H0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC335K035H0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC335K035H0700
This table gives cross-reference parts and alternative options found for TPSC335K035H0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC335K035H0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC335K035Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC335K035H0700 vs TAJC335K035Y |
TPSC335K035K700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC335K035H0700 vs TPSC335K035K700 |
TPSC335K035S700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC335K035H0700 vs TPSC335K035S700 |
TPSC335K035H700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC335K035H0700 vs TPSC335K035H700 |