Part Details for TPSC336K010R0150V by Kyocera AVX Components
Overview of TPSC336K010R0150V by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC336K010R0150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSC336K010R0150V
|
Avnet Americas | Cap Tant Solid 33uF 10V C CASE 10% SMD 2312 150m Ohm 125°C T/R - Tape and Reel (Alt: TPSC336K010R0150V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5666 | Buy Now |
DISTI #
581-PSC336K010R0150V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 10V 10% ESR 150 6032-28 RoHS: Compliant | 0 |
|
$0.7800 / $1.8000 | Order Now |
DISTI #
73979591
|
RS | Low ESR MnO2,33 uF,10 V | AVX TPSC336K010R0150V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.6100 | Buy Now |
DISTI #
TPSC336K010R0150V
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 10% ESR 150 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8000 | Buy Now |