Part Details for TPSC336M020R0300 by Kyocera AVX Components
Overview of TPSC336M020R0300 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC336M020R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8803
|
Newark | Capacitor Tant, 33Uf, 20V, 0.3 Ohm, 0.2, 2312, Capacitance:33µf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:606Ma Rohs Compliant: Yes |Kyocera Avx TPSC336M020R0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8100 | Buy Now |
DISTI #
478-11583-1-ND
|
DigiKey | CAP TANT 33UF 20% 20V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6953 / $1.7300 | Buy Now |
DISTI #
TPSC336M020R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC336M020R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3693 | Buy Now |
DISTI #
581-TPSC336M020R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 20% Tol. 30 0 ESR RoHS: Compliant | 0 |
|
$0.6700 / $0.6950 | Order Now |
|
Future Electronics | TPS Series 33 uF ±20 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
TPSC336M020R0300
|
TME | Capacitor: tantalum, 33uF, 20VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2700 | RFQ |
DISTI #
TPSC336M020R0300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 20 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC336M020R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127008858287
|
Chip1Stop | Capacitor Tantalum Solid | 500 |
|
$0.3710 | Buy Now |
Part Details for TPSC336M020R0300
TPSC336M020R0300 CAD Models
TPSC336M020R0300 Part Data Attributes
|
TPSC336M020R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC336M020R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC336M020R0300
This table gives cross-reference parts and alternative options found for TPSC336M020R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC336M020R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336M020JLSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020JLSC0745 |
TBJC336M020JSSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020JSSZ0923 |
TBJC336M020JLSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020JLSZ0023 |
TBJC336M020LRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020LRLZ0723 |
TBJC336M020LWSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020LWSZ0824 |
TBJC336M020LWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020LWLC0824 |
TBJC336M020CWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020CWLZ0H24 |
TBJC336M020CWSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020CWSC0723 |
TBJC336M020JLLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020JLLZ0945 |
TBJC336M020LWLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M020R0300 vs TBJC336M020LWLB0845 |