Part Details for TPSC475M035S0600 by Kyocera AVX Components
Overview of TPSC475M035S0600 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC475M035S0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8807
|
Newark | Capacitor Tant, 4.7Uf, 35V, 0.6 Ohm, 0.2, 2312, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:428Ma Rohs Compliant: Yes |Kyocera Avx TPSC475M035S0600 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.5120 | Buy Now |
DISTI #
478-TPSC475M035S0600CT-ND
|
DigiKey | CAP TANT 4.7UF 20% 35V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4305 / $1.2800 | Buy Now |
DISTI #
TPSC475M035S0600
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC475M035S0600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5114 / $0.5638 | Buy Now |
DISTI #
581-TPSC475M035S0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 20% RoHS: Compliant | 0 |
|
$0.4220 / $0.4630 | Order Now |
|
Future Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 20% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2400 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1920 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
TPSC475M035S0600
|
TME | Capacitor: tantalum, 4.7uF, 35VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2670 | RFQ |
DISTI #
TPSC475M035S0600
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC475M035S0600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC475M035S0600
TPSC475M035S0600 CAD Models
TPSC475M035S0600 Part Data Attributes
|
TPSC475M035S0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC475M035S0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC475M035S0600
This table gives cross-reference parts and alternative options found for TPSC475M035S0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC475M035S0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC475M035S600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC475M035S0600 vs TPSC475M035S600 |
TPSC475M035R600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC475M035S0600 vs TPSC475M035R600 |
TAJC475M035YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC475M035S0600 vs TAJC475M035YNJ |
95158-29MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TPSC475M035S0600 vs 95158-29MB |