Part Details for TPSC476K010R0350 by Kyocera AVX Components
Overview of TPSC476K010R0350 by Kyocera AVX Components
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC476K010R0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9836
|
Newark | Cap, 47Μf, 10V, 10%, 2312, Reel, Capacitance:47Μf, Voltage Rating:10V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSC476K010R0350 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 7500 |
|
$0.2510 / $0.2930 | Buy Now |
DISTI #
14J9935
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.35 Ohm, 0.1, 6032, Capacitance:47Μf, Voltage Rating:10V, Product Range:Tps Series, Capacitance Tolerance:± 10%, Packaging:Cut Tape, Tantalum Capacitor Case:2312 [6032 Metric], Esr:0.35Ohm Rohs Compliant: Yes |Kyocera Avx TPSC476K010R0350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3820 / $0.7900 | Buy Now |
DISTI #
35K1291
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.35 Ohm, 0.1, 2312, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.35Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TPSC476K010R0350 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 | Buy Now |
DISTI #
35K4994
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.35 Ohm, 0.1, 2312, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.35Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TPSC476K010R0350 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 | Buy Now |
DISTI #
478-4093-1-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6097 In Stock |
|
$0.2138 / $0.7800 | Buy Now |
DISTI #
TPSC476K010R0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Bulk (Alt: TPSC476K010R0350) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2316 / $0.2521 | Buy Now |
DISTI #
TPSC476K010R0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Bulk (Alt: TPSC476K010R0350) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2316 / $0.2521 | Buy Now |
DISTI #
581-TPSC476K010R0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ESR=.35Ohm AEC-Q200 RoHS: Compliant | 906 |
|
$0.2130 / $0.7700 | Buy Now |
DISTI #
E02:0323_00826956
|
Arrow Electronics | Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2402 | Europe - 19500 |
|
$0.2174 / $0.2896 | Buy Now |
DISTI #
V72:2272_10779149
|
Arrow Electronics | Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2204 Container: Cut Strips | Americas - 4 |
|
$0.1569 | Buy Now |
Part Details for TPSC476K010R0350
TPSC476K010R0350 CAD Models
TPSC476K010R0350 Part Data Attributes:
|
TPSC476K010R0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC476K010R0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC476K010R0350
This table gives cross-reference parts and alternative options found for TPSC476K010R0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476K010R0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K010JBLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476K010R0350 vs TBJC476K010JBLC90GC |