Part Details for TPSC476K016R0110 by Kyocera AVX Components
Overview of TPSC476K016R0110 by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC476K016R0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3614
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TPSC476K016R0110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 398 |
|
$0.7660 / $1.3600 | Buy Now |
DISTI #
94W9837
|
Newark | Cap, 47Μf, 16V, 10%, 2312, Reel, Capacitance:47Μf, Voltage Rating:16V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSC476K016R0110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.5760 | Buy Now |
DISTI #
89W2125
|
Newark | Tantalum Capacitor, 47Uf, 16V, 10%, 2312, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.11Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TPSC476K016R0110 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8490 | Buy Now |
DISTI #
54J8811
|
Newark | Tantalum Capacitor, 47Uf, 16V, 0.11 Ohm, 0.1, 2312, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.11Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TPSC476K016R0110 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7700 | Buy Now |
DISTI #
478-9127-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6578 In Stock |
|
$0.4504 / $1.3400 | Buy Now |
DISTI #
TPSC476K016R0110
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC476K016R0110) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5214 / $0.5968 | Buy Now |
DISTI #
TPSC476K016R0110
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC476K016R0110) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5214 / $0.5968 | Buy Now |
DISTI #
581-TPSC476K016R0110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ESR= 110 mOhm RoHS: Compliant | 7755 |
|
$0.4410 / $1.3100 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4550 / $0.4950 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4550 / $0.5000 | Buy Now |
Part Details for TPSC476K016R0110
TPSC476K016R0110 CAD Models
TPSC476K016R0110 Part Data Attributes:
|
TPSC476K016R0110
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC476K016R0110
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC476K016R0110
This table gives cross-reference parts and alternative options found for TPSC476K016R0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476K016R0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC476K016S350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC476K016R0110 vs TPSC476K016S350 |
TPSC476K016K350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC476K016R0110 vs TPSC476K016K350 |
TAJC476K016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC476K016R0110 vs TAJC476K016Y |