Part Details for TPSC476K016S0350 by Kyocera AVX Components
Overview of TPSC476K016S0350 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC476K016S0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8637
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC476K016S0350 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 | Buy Now |
DISTI #
478-TPSC476K016S0350TR-ND
|
DigiKey | CAP TANT Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7091 | Buy Now |
DISTI #
TPSC476K016S0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TPSC476K016S0350) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.2767 / $0.3012 | Buy Now |
DISTI #
581-TPSC476K016S0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR = 350mOhm RoHS: Compliant | 2149 |
|
$0.6430 / $1.7600 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10% 16 V SMT Low ESR Solid Electrolyte Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6650 / $0.6950 | Buy Now |
DISTI #
TPSC476K016S0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TPSC476K016S0350) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.2767 / $0.3012 | Buy Now |
DISTI #
TPSC476K016S0350
|
TME | Capacitor: tantalum, 47uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2380 | RFQ |
DISTI #
TPSC476K016S0350
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC476K016S0350) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC476K016S0350
TPSC476K016S0350 CAD Models
TPSC476K016S0350 Part Data Attributes:
|
TPSC476K016S0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC476K016S0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |