Part Details for TPSC686K016K0125 by Kyocera AVX Components
Overview of TPSC686K016K0125 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC686K016K0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6118
|
Newark | Capacitor,68Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kyocera Avx TPSC686K016K0125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3700 | Buy Now |
DISTI #
TPSC686K016K0125-ND
|
DigiKey | CAP TANT 68UF 10% 16V 2312 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2375 | Buy Now |
DISTI #
TPSC686K016K0125
|
Avnet Americas | Cap Tant Solid 68uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R - Tape and Reel (Alt: TPSC686K016K0125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3884 / $1.5308 | Buy Now |
DISTI #
581-TPSC686K016K0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 68uF10% RoHS: Not Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
73981698
|
RS | Low ESR MnO2,68 uF,16 V | AVX TPSC686K016K0125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
Part Details for TPSC686K016K0125
TPSC686K016K0125 CAD Models
TPSC686K016K0125 Part Data Attributes
|
TPSC686K016K0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC686K016K0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0109 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 375 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC686K016K0125
This table gives cross-reference parts and alternative options found for TPSC686K016K0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC686K016K0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJF686K016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC686K016K0125 vs TAJF686K016Y |
TAJF686K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC686K016K0125 vs TAJF686K016YNJ |
TPSC686K016S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC686K016K0125 vs TPSC686K016S200 |