Part Details for TPSC686K016S0200 by Kyocera AVX Components
Overview of TPSC686K016S0200 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC686K016S0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSC686K016S0200TR-ND
|
DigiKey | CAP TANT 68UF 10% 16V 2312 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4138 | Buy Now |
DISTI #
TPSC686K016S0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686K016S0200) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3143 | Buy Now |
DISTI #
581-TPSC686K016S0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
DISTI #
73979576
|
RS | Low ESR MnO2,68 uF,16 V | AVX TPSC686K016S0200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 / $0.5740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3730 | Buy Now |
DISTI #
TPSC686K016S0200
|
TME | Capacitor: tantalum, 68uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2690 | RFQ |
DISTI #
TPSC686K016S0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 16 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686K016S0200) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC686K016S0200
TPSC686K016S0200 CAD Models
TPSC686K016S0200 Part Data Attributes
|
TPSC686K016S0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC686K016S0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 297 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC686K016S0200
This table gives cross-reference parts and alternative options found for TPSC686K016S0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC686K016S0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC686K016T0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412 | Kyocera AVX Components | TPSC686K016S0200 vs TPSC686K016T0200 |
TPSC686K016H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K016S0200 vs TPSC686K016H0200 |
TPSC686K016R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K016S0200 vs TPSC686K016R0200 |
TPSC686K016U0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412 | Kyocera AVX Components | TPSC686K016S0200 vs TPSC686K016U0200 |
TPSC686K016R0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K016S0200 vs TPSC686K016R0125 |
TPSC686K016H0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K016S0200 vs TPSC686K016H0125 |
TRJC686K016R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412 | Kyocera AVX Components | TPSC686K016S0200 vs TRJC686K016R0200 |
TAJC686K016RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K016S0200 vs TAJC686K016RNJ |
TAJC686K016TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2412 | Kyocera AVX Components | TPSC686K016S0200 vs TAJC686K016TNJ |
TAJC686K016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K016S0200 vs TAJC686K016HNJ |