Part Details for TPSC686M010R0080 by Kyocera AVX Components
Overview of TPSC686M010R0080 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC686M010R0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8834
|
Newark | Capacitor Tant, 68Uf, 10V, 0.08 Ohm, 0.2, 2312, Capacitance:68Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.08Ohm Rohs Compliant: Yes |Kyocera Avx TPSC686M010R0080 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.5580 | Buy Now |
DISTI #
TPSC686M010R0080-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2312 Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4536 | Buy Now |
DISTI #
TPSC686M010R0080
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686M010R0080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5150 / $0.5895 | Buy Now |
DISTI #
581-TPSC686M010R0080
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 10V 20% 6032-28 RoHS: Compliant | 0 |
|
$0.4360 / $0.5130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
TPSC686M010R0080
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686M010R0080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5150 / $0.5895 | Buy Now |
DISTI #
TPSC686M010R0080
|
TME | Capacitor: tantalum, 68uF, 10VDC, SMD, C, 2312, ±20%, -55÷125°C, 80mΩ Min Qty: 500 | 0 |
|
$0.3840 | RFQ |
DISTI #
TPSC686M010R0080
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 10 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686M010R0080) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC686M010R0080
TPSC686M010R0080 CAD Models
TPSC686M010R0080 Part Data Attributes:
|
TPSC686M010R0080
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC686M010R0080
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 469 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC686M010R0080
This table gives cross-reference parts and alternative options found for TPSC686M010R0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC686M010R0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIA686CTLSR225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC686M010R0080 vs TCMIA686CTLSR225 |
TCMIA686CTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSC686M010R0080 vs TCMIA686CTLSR250 |