Part Details for TPSC686M016R0200 by Kyocera AVX Components
Overview of TPSC686M016R0200 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC686M016R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8347
|
Newark | Tantalum Capacitor, 68Uf, 16V, 0.2 Ohm, 0.2, 2312, Full Reel, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC686M016R0200 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7250 | Buy Now |
DISTI #
478-9135-1-ND
|
DigiKey | CAP TANT 68UF 20% 16V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
469 In Stock |
|
$0.4258 / $1.2700 | Buy Now |
DISTI #
TPSC686M016R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686M016R0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 / $0.4117 | Buy Now |
DISTI #
581-TPSC686M016R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 16V 20% C RoHS: Compliant | 0 |
|
$0.4250 / $1.2600 | Order Now |
DISTI #
73979135
|
RS | Low ESR MnO2,68 uF,16 V | AVX TPSC686M016R0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7280 | Buy Now |
|
Bristol Electronics | 628 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 68uf, 16V, 20±% | 117 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
TPSC686M016R0200
|
TTI | Tantalum Capacitors - Solid SMD 68UF 16V 20% C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.4490 / $0.5540 | Buy Now |
DISTI #
TPSC686M016R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC686M016R0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3596 / $0.4117 | Buy Now |
Part Details for TPSC686M016R0200
TPSC686M016R0200 CAD Models
TPSC686M016R0200 Part Data Attributes:
|
TPSC686M016R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC686M016R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 297 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |