There are no models available for this part yet.
Overview of TPSD106K035R0125. by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSD106K035R0125. by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC1550
|
Newark | Tantalum Capacitor, 10Uf, 35V, 0.125 Ohm, 0.1, 2917, Full Reel, Capacitance:10µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:D, Product Length:7.3Mmrohs Compliant: Yes |Kyocera Avx TPSD106K035R0125. RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.7610 | Buy Now | |
DISTI #
TPSD106K035R0125.
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1110 In Stock |
|
$0.9600 | Buy Now |