Part Details for TPSD107K010R0050. by Kyocera AVX Components
Overview of TPSD107K010R0050. by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD107K010R0050.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC1551
|
Newark | Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.9Mm Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0050. RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.5200 | Buy Now |
DISTI #
TPSD107K010R0050.
|
TTI | Tantalum Capacitors - Solid SMD 100UF 10V 10% D RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 570 In Stock |
|
$2.5600 | Buy Now |