Part Details for TPSD107K010T0150V by Kyocera AVX Components
Overview of TPSD107K010T0150V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD107K010T0150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TPSD107K010T150V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 10% 2917 ES R=.15Ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3770 / $1.2400 | Order Now |
DISTI #
73981674
|
RS | Low ESR MnO2,100 uF,10 V | AVX TPSD107K010T0150V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.2640 | Buy Now |
DISTI #
TPSD107K010T0150V
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4130 | RFQ |
Part Details for TPSD107K010T0150V
TPSD107K010T0150V CAD Models
TPSD107K010T0150V Part Data Attributes
|
TPSD107K010T0150V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD107K010T0150V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD107K010T0150V
This table gives cross-reference parts and alternative options found for TPSD107K010T0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD107K010T0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K010RGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSD107K010T0150V vs TBJD107K010RGSZ0H45 |
TBWD107K010CRSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010CRSB0923 |
TBJD107K010LFSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSD107K010T0150V vs TBJD107K010LFSD0923 |
TBWD107K010CRSC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010CRSC0H45 |
TBWD107K010CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010CSDC0H23 |
TBWD107K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010CSSC0745 |
TBWD107K010CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010CKSB0023 |
TBWD107K010CSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010CSSZ0023 |
TBWD107K010LDDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSD107K010T0150V vs TBWD107K010LDDZ0923 |
TBJD107K010LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSD107K010T0150V vs TBJD107K010LWSC0H24 |