Part Details for TPSD157K016H0060 by Kyocera AVX Components
Overview of TPSD157K016H0060 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD157K016H0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSD157K016H0060TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1003 | Buy Now |
DISTI #
TPSD157K016H0060
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.06 Ohm 125°C T/R (Alt: TPSD157K016H0060) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.2680 / $3.7410 | Buy Now |
DISTI #
581-TPSD157K016H0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% RoHS: Compliant | 0 |
|
$2.7600 / $3.0300 | Order Now |
DISTI #
73981611
|
RS | Low ESR MnO2,150 uF,16 V | AVX TPSD157K016H0060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3000 | RFQ |
DISTI #
TPSD157K016H0060
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.06 Ohm 125°C T/R (Alt: TPSD157K016H0060) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.2680 / $3.7410 | Buy Now |
DISTI #
TPSD157K016H0060
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.06 Ohm 125°C T/R (Alt: TPSD157K016H0060) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$3.2680 / $3.7410 | Buy Now |
Part Details for TPSD157K016H0060
TPSD157K016H0060 CAD Models
TPSD157K016H0060 Part Data Attributes
|
TPSD157K016H0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD157K016H0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 632 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD157K016H0060
This table gives cross-reference parts and alternative options found for TPSD157K016H0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD157K016H0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJD157K016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD157K016H0060 vs TAJD157K016Y |