Part Details for TPSD157K016R0060 by Kyocera AVX Components
Overview of TPSD157K016R0060 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD157K016R0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3632
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 150 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD157K016R0060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64 |
|
$1.6100 / $2.7600 | Buy Now |
DISTI #
10R5884
|
Newark | Tantalum Capacitor, 150Uf, 16V, 0.06 Ohm, 0.1, 2917, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.06Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD157K016R0060 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 | Buy Now |
DISTI #
54J8887
|
Newark | Tantalum Capacitor, 150Uf, 16V, 0.06 Ohm, 0.1, 2917, Full Reel, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.06Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD157K016R0060 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9760 / $0.9950 | Buy Now |
DISTI #
478-3092-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
209 In Stock |
|
$1.0309 / $2.7000 | Buy Now |
DISTI #
TPSD157K016R0060
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TPSD157K016R0060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8349 / $0.9558 | Buy Now |
DISTI #
581-TPSD157K016R0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 ESR= 60 mOhm RoHS: Compliant | 492 |
|
$0.9640 / $2.2100 | Buy Now |
DISTI #
E02:0323_01878007
|
Arrow Electronics | Cap Tant Solid 150uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.06 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 2332 | Europe - 500 |
|
$0.9749 / $0.9871 | Buy Now |
DISTI #
70475426
|
RS | 150uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TPS Series | AVX TPSD157K016R0060 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0180 / $1.3580 | RFQ |
|
Future Electronics | TPS Series 150 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.8100 / $0.8800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917 | 3 |
|
$1.3875 | Buy Now |
Part Details for TPSD157K016R0060
TPSD157K016R0060 CAD Models
TPSD157K016R0060 Part Data Attributes
|
TPSD157K016R0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD157K016R0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 632 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD157K016R0060
This table gives cross-reference parts and alternative options found for TPSD157K016R0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD157K016R0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIC157DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD157K016R0060 vs TCKIC157DT |
LSR150/16DK150LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | Nemco Electronics Corporation | TPSD157K016R0060 vs LSR150/16DK150LF |
TAJD157K016Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD157K016R0060 vs TAJD157K016Y |
TPSD157K016R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD157K016R0060 vs TPSD157K016R0100V |
PCT150/16DKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TPSD157K016R0060 vs PCT150/16DKLF |