Part Details for TPSD226K016T0500V by Kyocera AVX Components
Overview of TPSD226K016T0500V by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD226K016T0500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8646
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSD226K016T0500V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
478-TPSD226K016T0500VTR-ND
|
DigiKey | CAP TANT Min Qty: 7500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4032 | Buy Now |
DISTI #
TPSD226K016T0500V
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT (Alt: TPSD226K016T0500V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4408 / $0.5046 | Buy Now |
DISTI #
581-TPSD226K016T500V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR=500mOhm RoHS: Compliant | 441 |
|
$0.3730 / $1.1100 | Buy Now |
DISTI #
73979547
|
RS | Low ESR MnO2,22 uF,16 V | AVX TPSD226K016T0500V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3770 | Buy Now |
DISTI #
TPSD226K016T0500V
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT (Alt: TPSD226K016T0500V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4408 / $0.5046 | Buy Now |
DISTI #
TPSD226K016T0500V
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3780 | RFQ |
Part Details for TPSD226K016T0500V
TPSD226K016T0500V CAD Models
TPSD226K016T0500V Part Data Attributes:
|
TPSD226K016T0500V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD226K016T0500V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 219 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD226K016T0500V
This table gives cross-reference parts and alternative options found for TPSD226K016T0500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD226K016T0500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K016CRSC0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016CRSC0823 |
TBWD226K016LWLZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016LWLZ0H00 |
TBWD226K016LSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016LSSZ0724 |
TBWD226K016CBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016CBSB0724 |
TBWD226K016CSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016CSSC0700 |
TBWD226K016CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016CBSC0723 |
TBWD226K016CSSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016CSSC0045 |
TBWD226K016CRSC0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016CRSC0845 |
TBWD226K016LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016LBSB0745 |
TBWD226K016LSLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD226K016T0500V vs TBWD226K016LSLB0000 |