Part Details for TPSD227M016R0200V by Kyocera AVX Components
Overview of TPSD227M016R0200V by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD227M016R0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3917
|
Newark | Cap, 220Uf, 16V, Tant, Case D, Capacitance:220Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPSD227M016R0200V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94 |
|
$1.5300 / $2.6100 | Buy Now |
DISTI #
478-12156-1-ND
|
DigiKey | CAP TANT 220UF 20% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7858 In Stock |
|
$0.9158 / $1.7700 | Buy Now |
DISTI #
TPSD227M016R0200V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD227M016R0200V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1136 / $1.2747 | Buy Now |
DISTI #
581-TPSD227M016R200V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 16V 20% 2917 ESR=200 mOhm RoHS: Compliant | 465 |
|
$0.9160 / $1.7700 | Buy Now |
DISTI #
73979528
|
RS | Low ESR MnO2,220 uF,16 V | AVX TPSD227M016R0200V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | TPS Series 2917 220 uF ±20% 25 V 200 mOhm ESR Solid Electrolyte Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
TPSD227M016R0200V
|
TTI | Tantalum Capacitors - Solid SMD 220uF 16V 20% 2917 ESR=200 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9100 | Buy Now |
DISTI #
TPSD227M016R0200V
|
TME | Capacitor: tantalum, 220uF, 16VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.8700 | RFQ |
DISTI #
TPSD227M016R0200V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TPSD227M016R0200V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSD227M016R0200V
TPSD227M016R0200V CAD Models
TPSD227M016R0200V Part Data Attributes:
|
TPSD227M016R0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD227M016R0200V
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |