Part Details for TPSD336K025R0300 by Kyocera AVX Components
Overview of TPSD336K025R0300 by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336K025R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1311
|
Newark | Capacitor Tant, 33Uf, 25V, 0.3 Ohm, 0.1, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD336K025R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
75M2960
|
Newark | Tantalum Capacitor, 33Uf, 25V, 0.3 Ohm, 0.1, 2917, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TPSD336K025R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
478-1786-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2524 In Stock |
|
$0.4767 / $1.4200 | Buy Now |
DISTI #
TPSD336K025R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K025R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $1.0920 | Buy Now |
DISTI #
581-TPSD336K025R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 25V 7343-31 RoHS: Compliant | 749 |
|
$0.9240 / $1.3100 | Buy Now |
DISTI #
V72:2272_07462833
|
Arrow Electronics | Cap Tant Solid 33uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2125 Container: Cut Strips | Americas - 40 |
|
$0.5127 / $0.6793 | Buy Now |
|
Future Electronics | TPS Series 33 uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.4600 / $0.5050 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 416 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1250 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ |
Part Details for TPSD336K025R0300
TPSD336K025R0300 CAD Models
TPSD336K025R0300 Part Data Attributes:
|
TPSD336K025R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K025R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336K025R0300
This table gives cross-reference parts and alternative options found for TPSD336K025R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K025R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K025CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CBLD0824 |
TBJD336K025CSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CSLZ9000 |
TBJD336K025LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LRSD0023 |
TBJD336K025LBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LBLD0824 |
TBJD336K025CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CBSD0723 |
TBJD336K025CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CSLC9000 |
TBJD336K025LBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LBSD0723 |
TBJD336K025LSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LSSD0700 |
TBJD336K025CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CRLD0923 |
TBJD336K025LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LSSD0024 |