Part Details for TPSD336M020U0200V by Kyocera AVX Components
Overview of TPSD336M020U0200V by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336M020U0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD336M020U0200V
|
TME | Capacitor: tantalum, 33uF, 20VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.3900 | RFQ |
Part Details for TPSD336M020U0200V
TPSD336M020U0200V CAD Models
TPSD336M020U0200V Part Data Attributes
|
TPSD336M020U0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336M020U0200V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336M020U0200V
This table gives cross-reference parts and alternative options found for TPSD336M020U0200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336M020U0200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M020CGSD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020CGSD0045 |
TBJD336M020LCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LCLD0700 |
TBJD336M020LBLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LBLD0H00 |
TBJD336M020LKDB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LKDB0900 |
TBJD336M020LKLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LKLZ0845 |
TBJD336M020LRDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LRDZ0824 |
TBJD336M020CALD9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020CALD9H45 |
TBJD336M020LLDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LLDZ0000 |
TBJD336M020JWSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020JWSZ0024 |
TBJD336M020LDDB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336M020U0200V vs TBJD336M020LDDB0000 |