Part Details for TPSD336M035H0300 by Kyocera AVX Components
Overview of TPSD336M035H0300 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD336M035H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6170
|
Newark | Capacitor,33Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSD336M035H0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.5500 | Buy Now |
DISTI #
TPSD336M035H0300-ND
|
DigiKey | CAP TANT 33UF 20% 35V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1003 | Buy Now |
DISTI #
TPSD336M035H0300
|
Avnet Americas | Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R - Tape and Reel (Alt: TPSD336M035H0300) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2680 / $3.7410 | Buy Now |
DISTI #
581-TPSD336M035H0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 35V 20% L ESR RoHS: Not Compliant | 0 |
|
$2.7600 / $2.8200 | Order Now |
DISTI #
73981513
|
RS | Low ESR MnO2,33 uF,35 V | AVX TPSD336M035H0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3000 | RFQ |
DISTI #
TPSD336M035H0300
|
TTI | Tantalum Capacitors - Solid SMD 33uF 35V 20% L ESR Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7300 / $3.1000 | Buy Now |
DISTI #
TPSD336M035H0300
|
Avnet Americas | Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R - Tape and Reel (Alt: TPSD336M035H0300) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2680 / $3.7410 | Buy Now |
Part Details for TPSD336M035H0300
TPSD336M035H0300 CAD Models
TPSD336M035H0300 Part Data Attributes:
|
TPSD336M035H0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336M035H0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336M035H0300
This table gives cross-reference parts and alternative options found for TPSD336M035H0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336M035H0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M035CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035CRSD0823 |
TBJD336M035CRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035CRSD0900 |
TBJD336M035LBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035LBLD0923 |
TBJD336M035LSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035LSLD0900 |
TBJD336M035LRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035LRLD0945 |
TBJD336M035CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035CBLD0045 |
TBJD336M035CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035CSLD0945 |
TBJD336M035LBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035LBLD0945 |
TBJD336M035LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035LRSD0023 |
TBJD336M035CSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336M035H0300 vs TBJD336M035CSLD0845 |