Part Details for TPSD337K006S0100 by Kyocera AVX Components
Overview of TPSD337K006S0100 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337K006S0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8964
|
Newark | Capacitor Tant, 330Uf, 6.3V, 0.1 Ohm, 0.1, 2917, Capacitance:330Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.1Ohmrohs Compliant: Yes |Kyocera Avx TPSD337K006S0100 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 | Buy Now |
DISTI #
478-TPSD337K006S0100CT-ND
|
DigiKey | CAP TANT 330UF 10% 6.3V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2458 In Stock |
|
$0.5258 / $1.5400 | Buy Now |
DISTI #
TPSD337K006S0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337K006S0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 / $0.6887 | Buy Now |
DISTI #
581-TPSD337K006S0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 10% RoHS: Compliant | 745 |
|
$0.5250 / $1.5400 | Buy Now |
|
Future Electronics | TPS Series 330 uF ±10% 6.3V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
DISTI #
TPSD337K006S0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337K006S0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 / $0.6887 | Buy Now |
DISTI #
TPSD337K006S0100
|
TME | Capacitor: tantalum, 330uF, 6.3VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.4100 | RFQ |
DISTI #
TPSD337K006S0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337K006S0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD337K006S0100
TPSD337K006S0100 CAD Models
TPSD337K006S0100 Part Data Attributes:
|
TPSD337K006S0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337K006S0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337K006S0100
This table gives cross-reference parts and alternative options found for TPSD337K006S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337K006S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRMD337K006B0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD337K006S0100 vs TRMD337K006B0035 |
TPSD337K006S0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337K006S0100 vs TPSD337K006S0050V |
TCKOJ337DTLSR040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K006S0100 vs TCKOJ337DTLSR040 |
LSR330/6DK100LF | CAP,TANTALUM / TA2O5,330UF,6.3VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TPSD337K006S0100 vs LSR330/6DK100LF |
TAJD337K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD337K006S0100 vs TAJD337K006Y |
TCKOJ337DTLSR070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K006S0100 vs TCKOJ337DTLSR070 |
TCKOJ337DTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K006S0100 vs TCKOJ337DTLSR050 |
TCKOJ337DTLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K006S0100 vs TCKOJ337DTLSR045 |