Part Details for TPSD337K010A0050 by Kyocera AVX Components
Overview of TPSD337K010A0050 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337K010A0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8649
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSD337K010A0050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1100 / $4.3600 | Buy Now |
DISTI #
478-TPSD337K010A0050TR-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2346 | Buy Now |
DISTI #
TPSD337K010A0050
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSD337K010A0050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.5448 / $5.2026 | Buy Now |
DISTI #
581-TPSD337K010A0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR = 50mOhm RoHS: Compliant | 0 |
|
$3.8500 / $4.1500 | Order Now |
DISTI #
73981506
|
RS | Low ESR MnO2,330 uF,10 V | AVX TPSD337K010A0050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $5.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.8900 | Buy Now |
Part Details for TPSD337K010A0050
TPSD337K010A0050 CAD Models
TPSD337K010A0050 Part Data Attributes
|
TPSD337K010A0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337K010A0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 693 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337K010A0050
This table gives cross-reference parts and alternative options found for TPSD337K010A0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337K010A0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD337K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010A0050 vs TPSD337K010S150 |
TPSD337K010R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010A0050 vs TPSD337K010R150 |
TPSD337K010H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD337K010A0050 vs TPSD337K010H100 |
PCT330/10DK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TPSD337K010A0050 vs PCT330/10DK |
LSR330/10DK100LF | CAP,TANTALUM / TA2O5,330UF,10VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TPSD337K010A0050 vs LSR330/10DK100LF |
TCKIA337DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K010A0050 vs TCKIA337DT |
TCKIA337DTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K010A0050 vs TCKIA337DTLSR150 |
TCKIA337DTLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337K010A0050 vs TCKIA337DTLSR125 |
TPSD337K010R0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337K010A0050 vs TPSD337K010R0150V |
TPSD337K010H0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337K010A0050 vs TPSD337K010H0050V |