Part Details for TPSD337K010R0150. by Kyocera AVX Components
Overview of TPSD337K010R0150. by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337K010R0150.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC4460
|
Newark | Tantalum Capacitor, 330Uf, 10V, 0.15 Ohm, 0.1, 2917, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD337K010R0150. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.5530 / $0.7480 | Buy Now |
DISTI #
TPSD337K010R0150.
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF CASE D RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
Buy Now |