Part Details for TPSD337M004R0035 by Kyocera AVX Components
Overview of TPSD337M004R0035 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337M004R0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSD337M004R0035-ND
|
DigiKey | CAP TANT 330UF 20% 4V 2917 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7338 | Buy Now |
DISTI #
TPSD337M004R0035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337M004R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9752 / $1.1164 | Buy Now |
DISTI #
581-TPSD337M004R0035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 20% Tol. 35 ESR RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
DISTI #
V72:2272_10779962
|
Arrow Electronics | Cap Tant Solid 330uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.035 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1720 Container: Cut Strips | Americas - 700 |
|
$0.2643 / $0.2867 | Buy Now |
|
Future Electronics | TPS Series 330 uF ±20% 4 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0500 / $1.1000 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
DISTI #
TPSD337M004R0035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337M004R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9752 / $1.1164 | Buy Now |
DISTI #
TPSD337M004R0035
|
TME | Capacitor: tantalum, 330uF, 4VDC, SMD, D, 2917, ±20%, -55÷125°C, 35mΩ Min Qty: 500 | 0 |
|
$0.7500 | RFQ |
DISTI #
TPSD337M004R0035
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD337M004R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD337M004R0035
TPSD337M004R0035 CAD Models
TPSD337M004R0035 Part Data Attributes:
|
TPSD337M004R0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337M004R0035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 828 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337M004R0035
This table gives cross-reference parts and alternative options found for TPSD337M004R0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337M004R0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD337M004LBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004LBLB9945 |
TBWD337M004CRLC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004CRLC0700 |
TBWD337M004LSSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004LSSZ0945 |
TBWD337M004LSSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004LSSZ0H24 |
TBWD337M004CRLB9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004CRLB9945 |
TBWD337M004CRSB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004CRSB0723 |
TBWD337M004LBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004LBLC0845 |
TBWD337M004CRLB9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004CRLB9H45 |
TBWD337M004LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004LSLB0800 |
TBWD337M004LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337M004R0035 vs TBWD337M004LRLC9045 |