Part Details for TPSD475K050S0300 by Kyocera AVX Components
Overview of TPSD475K050S0300 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD475K050S0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5673
|
Newark | Capacitor Tant, 4.7Uf, 50V, 0.3 Ohm, 0.1, 2917, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.3Ohm Rohs Compliant: Yes |Kyocera Avx TPSD475K050S0300 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
TPSD475K050S0300-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2917 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0462 | Buy Now |
DISTI #
TPSD475K050S0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD475K050S0300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1737 / $1.2941 | Buy Now |
DISTI #
581-TPSD475K050S0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 10% RoHS: Compliant | 1617 |
|
$0.9870 / $2.5800 | Buy Now |
DISTI #
73981482
|
RS | Low ESR MnO2,4.7 uF,50 V | AVX TPSD475K050S0300 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | TPS Series 4.7uF ±10% 50 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
TPSD475K050S0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD475K050S0300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1737 / $1.2941 | Buy Now |
DISTI #
TPSD475K050S0300
|
TME | Capacitor: tantalum, 4.7uF, 50VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.6050 | RFQ |
DISTI #
TPSD475K050S0300
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD475K050S0300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD475K050S0300
TPSD475K050S0300 CAD Models
TPSD475K050S0300 Part Data Attributes:
|
TPSD475K050S0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD475K050S0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD475K050S0300
This table gives cross-reference parts and alternative options found for TPSD475K050S0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD475K050S0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K050CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050CSSZ0924 |
TBWD475K050LWLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050LWLZ0823 |
TBWD475K050LBSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050LBSZ0H45 |
TBJD475K050LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBJD475K050LRLB9000 |
TBWD475K050LSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050LSLB0900 |
TBWD475K050CRLZ0900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050CRLZ0900 |
TBWD475K050CWLC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050CWLC0H00 |
TBWD475K050CWLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050CWLZ0045 |
TBWD475K050LWSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050LWSC0800 |
TBWD475K050LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD475K050S0300 vs TBWD475K050LWSB0745 |