Part Details for TPSD475M050A0700 by Kyocera AVX Components
Overview of TPSD475M050A0700 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD475M050A0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6176
|
Newark | Capacitor,4.7Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSD475M050A0700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $2.6000 | Buy Now |
DISTI #
478-TPSD475M050A0700TR-ND
|
DigiKey | CAP TANT 4.7UF 20% 50V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5235 | Buy Now |
DISTI #
TPSD475M050A0700
|
Avnet Americas | Cap Tant Solid 4.7uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.7 Ohm 125°C T/R - Tape and Reel (Alt: TPSD475M050A0700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6600 / $3.0450 | Buy Now |
DISTI #
581-TPSD475M050A0700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 20% RoHS: Compliant | 0 |
|
$2.2500 / $2.2900 | Order Now |
DISTI #
73981478
|
RS | Low ESR MnO2,4.7 uF,50 V | AVX TPSD475M050A0700 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 / $3.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
DISTI #
TPSD475M050A0700
|
Avnet Americas | Cap Tant Solid 4.7uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.7 Ohm 125°C T/R - Tape and Reel (Alt: TPSD475M050A0700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6600 / $3.0450 | Buy Now |
Part Details for TPSD475M050A0700
TPSD475M050A0700 CAD Models
TPSD475M050A0700 Part Data Attributes:
|
TPSD475M050A0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD475M050A0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |