Part Details for TPSD476M016H0080 by Kyocera AVX Components
Overview of TPSD476M016H0080 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD476M016H0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0424
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSD476M016H0080 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
478-TPSD476M016H0080TR-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5831 | Buy Now |
DISTI #
TPSD476M016H0080
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.08 Ohm 125°C T/R - Tape and Reel (Alt: TPSD476M016H0080) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6112 / $1.8444 | Buy Now |
DISTI #
581-TPSD476M016H0080
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16V 20% SERIII RoHS: Not Compliant | 0 |
|
$1.3600 / $1.5500 | Order Now |
DISTI #
73981454
|
RS | Low ESR MnO2,47 uF,16 V | AVX TPSD476M016H0080 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
Part Details for TPSD476M016H0080
TPSD476M016H0080 CAD Models
TPSD476M016H0080 Part Data Attributes
|
TPSD476M016H0080
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476M016H0080
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 548 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476M016H0080
This table gives cross-reference parts and alternative options found for TPSD476M016H0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476M016H0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M016CBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016CBSC0945 |
TBWD476M016CRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016CRLC9H45 |
TBWD476M016LSSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016LSSZ0H00 |
TBWD476M016LBSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016LBSZ0H23 |
TBWD476M016LBSC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016LBSC0000 |
TBWD476M016CSLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016CSLB9945 |
TBWD476M016LSLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016LSLZ0024 |
TBWD476M016CSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016CSSB0723 |
TBWD476M016CSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016CSLC0923 |
TBWD476M016CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M016H0080 vs TBWD476M016CBSZ0745 |