Part Details for TPSD476M016K0080 by Kyocera AVX Components
Overview of TPSD476M016K0080 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD476M016K0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0425
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSD476M016K0080 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
478-TPSD476M016K0080TR-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2917 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4193 | Buy Now |
DISTI #
TPSD476M016K0080
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.08 Ohm 125°C T/R - Tape and Reel (Alt: TPSD476M016K0080) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3483 | Buy Now |
DISTI #
581-TPSD476M016K0080
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 20% RoHS: Compliant | 0 |
|
$1.3600 / $1.3900 | Order Now |
DISTI #
73981452
|
RS | Low ESR MnO2,47 uF,16 V | AVX TPSD476M016K0080 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
Part Details for TPSD476M016K0080
TPSD476M016K0080 CAD Models
TPSD476M016K0080 Part Data Attributes
|
TPSD476M016K0080
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD476M016K0080
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 548 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD476M016K0080
This table gives cross-reference parts and alternative options found for TPSD476M016K0080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD476M016K0080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476M016JGLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JGLZ0H24 |
TBJD476M016JGLC9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JGLC9945 |
TBJD476M016JFSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JFSC0H23 |
TBJD476M016JALB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JALB0800 |
TBJD476M016JGSC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JGSC0723 |
TBJD476M016CXSB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016CXSB0045 |
TBJD476M016CXLD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016CXLD0723 |
TBJD476M016JWSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JWSC0H00 |
TBJD476M016JXSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016JXSC0700 |
TBJD476M016LADD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSD476M016K0080 vs TBJD476M016LADD0000 |