There are no models available for this part yet.
Overview of TPSD685K035R0400 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSD685K035R0400 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84395477
|
Verical | Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2238 | Americas - 2500 |
|
$0.5290 | Buy Now |
CAD Models for TPSD685K035R0400 by KYOCERA AVX Components
Related Parts for TPSD685K035R0400
-
TPSD107K016R0060Fixed Capacitors
-
TSM-136-01-S-DVHeaders and Edge Type Connectors
-
MLP2520S4R7ST0S1Fixed Inductors
-
VS-20ETS12FP-M3Rectifier Diodes
-
MC7815CTGLinear Regulator ICs
-
MMSZ5257BT1GZener Diodes
-
TLC2254AIPWROperational Amplifiers
-
190690107Terminals and Terminal Blocks
-
597-5311-407FVisible LEDs