Part Details for TPSD685K050R0300 by KYOCERA AVX Components
Overview of TPSD685K050R0300 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD685K050R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77895270
|
Verical | Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 1484 |
|
$1.1760 / $1.8340 | Buy Now |