Part Details for TPSD686K016H0150 by Kyocera AVX Components
Overview of TPSD686K016H0150 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD686K016H0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9038
|
Newark | Capacitor, Tantalum, 68Uf, 16V, 2917, Capacitance:68µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1A Rohs Compliant: Yes |Kyocera Avx TPSD686K016H0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.6700 | Buy Now |
DISTI #
96Y8076
|
Newark | Capacitor, Tantalum, 68Uf, 16V, 2917, Capacitance:68µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1A Rohs Compliant: Yes |Kyocera Avx TPSD686K016H0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0300 | Buy Now |
DISTI #
478-TPSD686K016H0150TR-ND
|
DigiKey | CAP TANT 68UF 10% 16V 2917 Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4971 | Buy Now |
DISTI #
TPSD686K016H0150
|
Avnet Americas | Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R - Tape and Reel (Alt: TPSD686K016H0150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3765 | Buy Now |
DISTI #
581-TPSD686K016H0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 16V 7343-31 RoHS: Not Compliant | 0 |
|
$1.4900 / $1.9000 | Order Now |
DISTI #
73981398
|
RS | Low ESR MnO2,68 uF,16 V | AVX TPSD686K016H0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 / $2.2800 | RFQ |
DISTI #
TPSD686K016H0150
|
TTI | Tantalum Capacitors - Solid SMD 68UF 16V 7343-31 Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.9000 | Buy Now |
Part Details for TPSD686K016H0150
TPSD686K016H0150 CAD Models
TPSD686K016H0150 Part Data Attributes
|
TPSD686K016H0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD686K016H0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD686K016H0150
This table gives cross-reference parts and alternative options found for TPSD686K016H0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD686K016H0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686K015CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K015CBSZ0923 |
TBJD686K016RXSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016RXSC0900 |
TBJD686K016RWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016RWSC0824 |
TBJD686K016RGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016RGSC0923 |
TBJD686K016RALZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016RALZ0024 |
TBJD686K016LBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016LBSC0724 |
TBJD686K016JRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016JRSB0745 |
TBJD686K016JRLB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016JRLB0023 |
TBJD686K016JBLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016JBLC9H45 |
TBJD686K016CDDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K016H0150 vs TBJD686K016CDDZ0745 |